Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No102107ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31M6356
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.190 |
| 5+ | $21.010 |
| 10+ | $19.630 |
| 25+ | $18.320 |
| 50+ | $16.890 |
| 100+ | $15.920 |
| 250+ | $14.650 |
Price for:Each
Minimum: 1
Multiple: 1
$22.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
6.3mm
Effective Length
-
Overall Length
45mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
