Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No102111ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31M6357
Your Part Number
3 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.980 |
| 5+ | $26.500 |
| 10+ | $24.760 |
| 25+ | $23.090 |
| 50+ | $21.290 |
| 100+ | $20.070 |
| 250+ | $18.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
8.3mm
Effective Length
-
Overall Length
50mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
