Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No102116ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31M6358
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.340 |
| 5+ | $31.090 |
| 10+ | $29.770 |
| 25+ | $28.270 |
| 50+ | $26.400 |
| 100+ | $24.900 |
Price for:Each
Minimum: 1
Multiple: 1
$33.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
12.4mm
Effective Length
-
Overall Length
56mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
