Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RUKO |
|---|---|
| Manufacturer Part No | 106027Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 10R0775 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 5+ | $17.550 |
| 10+ | $16.450 |
| 25+ | $15.400 |
| 50+ | $14.250 |
| 100+ | $13.490 |
| 250+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RUKO |
|---|---|
| Manufacturer Part No | 106027Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 10R0775 |
| Technical Datasheet | |
| Blade Diameter | 27mm |
| Blade Material | HSS Bi-Metal |
| Cutting Depth Max | 38mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Blade Diameter | 27mm |
|---|---|
| Cutting Depth Max | 38mm |
| SVHC | To Be Advised |
| Blade Material | HSS Bi-Metal |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
