Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RUKO |
|---|---|
| Manufacturer Part No | 107-028Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34M9964 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $6.520 |
| 25+ | $6.120 |
| 50+ | $5.680 |
| 100+ | $5.330 |
| 250+ | $4.930 |
| 500+ | $4.470 |
| 1000+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RUKO |
|---|---|
| Manufacturer Part No | 107-028Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34M9964 |
| Technical Datasheet | |
| Accessory Type | Deburring Blade |
| For Use With | Universal handle A 107 010 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
107-028 is an E 300 HSS blade with B 30 cutting edge, long shank. For simultaneous deburring of internal and external bores in materials up to 4mm thick.
Technical Specifications
| Accessory Type | Deburring Blade |
|---|---|
| Product Range | - |
| For Use With | Universal handle A 107 010 |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
