Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No116017Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51R7901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.150 |
| 5+ | $44.910 |
| 10+ | $43.000 |
| 25+ | $40.830 |
| 50+ | $38.130 |
| 100+ | $35.960 |
Price for:Each
Minimum: 1
Multiple: 1
$48.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No116017Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51R7901
Technical Datasheet
Overall Length60mm
Overall Length60mm
Head Diameter10mm
StyleShape A Cylinder
Head Length20mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
60mm
Head Diameter
10mm
Head Length
20mm
SVHC
To Be Advised
Overall Length
60mm
Style
Shape A Cylinder
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
