Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 5+ | $7.240 |
| 10+ | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
50mm
Overall Length
110mm
SVHC
To Be Advised
Drill Bit Size Imperial
15/64"
Overall Length
110mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
