Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No214008Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83X7978
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.860 |
| 25+ | $1.750 |
| 50+ | $1.660 |
| 100+ | $1.560 |
| 250+ | $1.450 |
| 500+ | $1.300 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
0.8mm
Effective Length
10mm
Overall Length
30mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.031"
Overall Length
30mm
Product Range
-
Technical Docs (1)
Alternatives for 214008
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
