Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No214021Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83X7979
Your Part Number
24 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.480 |
| 25+ | $1.400 |
| 50+ | $1.330 |
| 100+ | $1.220 |
| 250+ | $1.130 |
| 500+ | $1.000 |
| 1000+ | $0.917 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No214021Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83X7979
Technical Datasheet
Drill Bit Size Metric2.1mm
Drill Bit Size Imperial0.083"
Effective Length24mm
Overall Length49mm
Overall Length49mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
2.1mm
Effective Length
24mm
Overall Length
49mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.083"
Overall Length
49mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
