Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No214055Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35M0593
Your Part Number
15 In Stock
21 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.970 |
| 25+ | $2.810 |
| 50+ | $2.670 |
| 100+ | $2.510 |
| 250+ | $2.340 |
| 500+ | $2.120 |
| 2500+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No214055Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35M0593
Technical Datasheet
Drill Bit Size Metric5.5mm
Drill Bit Size Imperial-
Effective Length57mm
Overall Length93mm
Overall Length93mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
5.5mm
Effective Length
57mm
Overall Length
93mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
93mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
