Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No217-025Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45P4216
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 5+ | $9.360 |
| 10+ | $8.910 |
| 25+ | $8.270 |
| 50+ | $7.690 |
| 100+ | $7.130 |
| 250+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
2.5mm
Effective Length
6.3mm
Overall Length
45mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
