Print Page
STI-3610
Doorbell-Chime, Wireless Motion-Activated, With Receiver, 500 feet, 10 modes
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoSTI-3610Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99R5334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.620 |
Price for:Each
Minimum: 1
Multiple: 1
$77.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoSTI-3610Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99R5334
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This popular system greets your visitor with the sound of music while alerting you of their presence. Can be used as a doorbell or pager for family members who require special attention. Ideal for your home or business!
- Receiver plugs into any standard 120 VAC outlet
- Operates up to 500 feet from transmitter.
- Has a low and high volume adjustment on receiver.
- FCC & IC certified.
- Able to play 10 sounds
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate