Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8497K1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 23F145 |
| Also Known As | MS25224-1 |
| Your Part Number | |
| Technical Datasheet |
3,142 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.000 |
| 5+ | $22.210 |
| 10+ | $21.160 |
| 25+ | $19.960 |
| 50+ | $18.460 |
| 100+ | $17.260 |
| 250+ | $15.480 |
| 5000+ | $14.320 |
Price for:Each
Minimum: 1
Multiple: 1
$24.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8497K1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 23F145 |
| Also Known As | MS25224-1 |
| Technical Datasheet | |
| For Use With | SAFRAN ELECTRIC & POWER |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 8497K1 is a Switch Guard with MIL-G-7703 and industrial grade. Guard covers are molded out of thermoset molding materials, spring loaded to either close or lock in open position for use with 2 or 3 position switches.
- For full throw single throw switches
- Returns lever to off position
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
| For Use With | SAFRAN ELECTRIC & POWER |
|---|---|
| SVHC | Lead (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
