Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8497K3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 41F678 |
| Also Known As | MS25224-3 |
| Your Part Number | |
| Technical Datasheet |
313 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.240 |
| 5+ | $24.270 |
| 10+ | $23.110 |
| 25+ | $21.810 |
| 50+ | $20.180 |
| 100+ | $18.870 |
| 250+ | $16.910 |
| 5000+ | $13.860 |
Price for:Each
Minimum: 1
Multiple: 1
$26.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8497K3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 41F678 |
| Also Known As | MS25224-3 |
| Technical Datasheet | |
| For Use With | SAFRAN ELECTRIC & POWER |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 8497K3 is a red OHM-mount Switch Guard with phenolic lever and hinged-end keyway tab. The guard cover is molded out of thermoset molding materials, spring loaded to either close or lock in open position for use with Eaton 2 or 3 position switches.
- Returns lever to OFF position
- For full throw single throw switches
- MIL-G-7703 grade
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
| For Use With | SAFRAN ELECTRIC & POWER |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
