Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8500K2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23F1081
Product Range8500 Series
Also Known AsMS24523-27
Your Part Number
1,201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.110 |
| 5+ | $28.780 |
| 10+ | $27.420 |
| 25+ | $25.860 |
| 50+ | $23.930 |
| 100+ | $22.380 |
| 250+ | $20.060 |
| 5000+ | $19.660 |
Price for:Each
Minimum: 1
Multiple: 1
$31.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8500K2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23F1081
Product Range8500 Series
Also Known AsMS24523-27
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range8500 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
The 8500K2 is a single-pole double-throw (SPDT) environmentally sealed Toggle Switch with molded-in terminal inserts, ON-OFF-ON function, flame-retardant thermoset molding and 15/32-inch-32 thread bushing.
- -65 to +71°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
8500 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8500K2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
