Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8501K3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 23F1089 |
| Product Range | 8501 Series |
| Also Known As | MS24524-31 |
| Your Part Number | |
| Technical Datasheet |
1,560 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.350 |
| 5+ | $38.000 |
| 10+ | $36.190 |
| 25+ | $34.150 |
| 50+ | $31.590 |
| 100+ | $29.540 |
| 250+ | $26.470 |
| 5000+ | $25.750 |
Price for:Each
Minimum: 1
Multiple: 1
$42.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8501K3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 23F1089 |
| Product Range | 8501 Series |
| Also Known As | MS24524-31 |
| Technical Datasheet | |
| Switch Operation | On-Off-(On) |
| Contact Configuration | DPST |
| Illumination | Non Illuminated |
| Product Range | 8501 Series |
| Switch Mounting | - |
| Contact Current Max | 20A |
| Contact Voltage AC Nom | 115V |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 28V |
| SVHC | To Be Advised |
Product Overview
The 8501K3 is a double-pole single-throw (DPST) environmentally sealed Toggle Switch with molded-in terminal inserts, ON-OFF-ON function, flame-retardant thermoset molding and 15/32-inch-32 thread bushing.
- -65 to +71°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
| Switch Operation | On-Off-(On) |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | - |
| Contact Voltage AC Nom | 115V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | DPST |
|---|---|
| Product Range | 8501 Series |
| Contact Current Max | 20A |
| Switch Terminals | Screw |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 8501K3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
