Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8501K5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23F1087
Product Range8501 Series
Also Known AsMS24524-26
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.810 |
| 5+ | $52.550 |
| 10+ | $50.050 |
| 25+ | $47.220 |
| 50+ | $43.680 |
| 100+ | $38.800 |
| 250+ | $34.770 |
| 5000+ | $34.070 |
Price for:Each
Minimum: 1
Multiple: 1
$56.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8501K5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23F1087
Product Range8501 Series
Also Known AsMS24524-26
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range8501 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
The 8501K5 is a double-pole single-throw (DPST) Toggle Switch with thermoset molding (meets flame retardant requirements) and 15/32-32 threaded bushing. The MS24524-26 non illuminated switch features ON-ON maintained contact action and environmentally sealed as per MIL-DTL-3950 standards. It supports screw termination.
- 20000 operations at rated load Life
- 40000 operations Mechanical life
- -65 to 71°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
DPST
Product Range
8501 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
