Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8504K6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 88F3761 |
| Product Range | 8504 Series |
| Also Known As | MS24659-23D |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $105.370 |
| 5+ | $98.830 |
| 10+ | $95.490 |
| 25+ | $84.000 |
| 50+ | $71.610 |
| 100+ | $62.550 |
| 250+ | $57.650 |
Price for:Each
Minimum: 1
Multiple: 1
$105.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8504K6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 88F3761 |
| Product Range | 8504 Series |
| Also Known As | MS24659-23D |
| Technical Datasheet | |
| Switch Operation | On-On-On |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Product Range | 8504 Series |
| Switch Mounting | - |
| Contact Current Max | 15A |
| Contact Voltage AC Nom | 115V |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 28V |
| SVHC | To Be Advised |
Product Overview
The 8504K6 is a double-pole double-throw (DPDT) environmentally sealed Toggle Switch with maintained operation and locking actuator for safety. This 8504 series toggle switch features 15/32-inch-32 thread bushing, environmentally sealed per MIL-DTL-3950 and the thermoset molding meets flame retardant requirements.
- 20000 Operations at rated load life
- 40000 Operations mechanical life
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
| Switch Operation | On-On-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | - |
| Contact Voltage AC Nom | 115V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | DPDT |
|---|---|
| Product Range | 8504 Series |
| Contact Current Max | 15A |
| Switch Terminals | Screw |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
