Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8530K1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F1564
Product Range8530 Series
Your Part Number
179 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.280 |
| 5+ | $27.100 |
| 10+ | $25.810 |
| 25+ | $24.350 |
| 50+ | $22.520 |
| 100+ | $21.060 |
| 250+ | $18.880 |
| 5000+ | $18.500 |
Price for:Each
Minimum: 1
Multiple: 1
$29.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8530K1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F1564
Product Range8530 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range8530 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
The 8530K1 is a single-pole double-throw (SPDT) Econoswitch/environmentally sealed Toggle Switch with 6-32 UNC-2A screw terminals and ON-OFF-ON function. The watertight seal as per MIL-STD-108E.
- UL certified
- IP68 Protection rating
- -46 to +66°C Temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
8530 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
