Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8530K32Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95F4255 |
| Product Range | 8530 Series |
| Your Part Number | |
| Technical Datasheet |
959 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.770 |
| 5+ | $22.000 |
| 10+ | $20.950 |
| 25+ | $19.760 |
| 50+ | $18.290 |
| 100+ | $17.090 |
| 250+ | $15.330 |
| 5000+ | $13.670 |
Price for:Each
Minimum: 1
Multiple: 1
$23.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8530K32Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95F4255 |
| Product Range | 8530 Series |
| Technical Datasheet | |
| Switch Operation | (On)-Off-(On) |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | 8530 Series |
| Switch Mounting | - |
| Contact Current Max | 20A |
| Contact Voltage AC Nom | 115V |
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | 28V |
| SVHC | To Be Advised |
Product Overview
The 8530K32 is a single-pole double-throw (SPDT) Econoswitch/environmentally sealed Toggle Switch with 0.250x0.032-inch spade terminals and ON-OFF-ON function. The watertight seal as per MIL-STD-108E.
- UL certified
- IP68 Protection rating
- -46 to +66°C Temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
| Switch Operation | (On)-Off-(On) |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | - |
| Contact Voltage AC Nom | 115V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | 8530 Series |
| Contact Current Max | 20A |
| Switch Terminals | Quick Connect |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
