Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8530K35Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22H6765
Product Range8530 Series
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.750 |
| 5+ | $29.380 |
| 10+ | $27.980 |
| 25+ | $26.400 |
| 50+ | $25.870 |
| 100+ | $25.340 |
| 250+ | $24.810 |
| 5000+ | $24.290 |
Price for:Each
Minimum: 1
Multiple: 1
$31.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8530K35Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22H6765
Product Range8530 Series
Technical Datasheet
Switch OperationOn-None-(On)
Contact Configuration-
IlluminationNon Illuminated
Product Range8530 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom115V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
- 8536 series industrial environmentally econoswitch sealed toggle switch
- One hole mounting for easy installation
- Multi-circuits
- Watertight seal per MIL-STD-108E and designed to meet IP68
- UL recognized and CSA certified
- Life of 50,000 operations at rated load and 100,000 operations mechanical life
- Temperature range of -50°F to +150°F (-46°C to + 66°C)
Technical Specifications
Switch Operation
On-None-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
-
Product Range
8530 Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
