Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8531K1Copy
Newark Part No.50F1568
Product Range8531 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.680 |
| 5+ | $43.870 |
| 10+ | $40.520 |
| 25+ | $36.720 |
| 50+ | $33.860 |
Price for:Each
Minimum: 1
Multiple: 1
$47.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8531K1Copy
Newark Part No.50F1568
Product Range8531 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range8531 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
The 8531 series Sealed Toggle Switch is watertight seal per MIL-STD-108E and designed to meet IP68 specification. It is available in three standard types of terminals, 2 and 3 position with maintained and momentary action.
- Environmentally sealed
- 2-pole Circuitry
- One hole mounting for easy installation
- Multi-circuits
- 50000 Operations life at rated load
- 100000 Operations mechanical life
- -46 to 66°C Temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
8531 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 8531K1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
