Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8531K2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50F1569 |
| Product Range | 8531 Series |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.310 |
| 5+ | $40.070 |
| 10+ | $38.170 |
| 25+ | $36.000 |
| 50+ | $33.310 |
| 100+ | $29.590 |
| 250+ | $26.510 |
| 5000+ | $23.670 |
Price for:Each
Minimum: 1
Multiple: 1
$43.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAFRAN POWER |
|---|---|
| Manufacturer Part No | 8531K2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50F1569 |
| Product Range | 8531 Series |
| Technical Datasheet | |
| Switch Operation | (On)-Off-(On) |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Product Range | 8531 Series |
| Switch Mounting | - |
| Contact Current Max | 20A |
| Contact Voltage AC Nom | 115V |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 28V |
| SVHC | To Be Advised |
Product Overview
The 8531K2 is a double-pole double-throw (DPDT) Econoswitch sealed Toggle Switch with maintained operation. This 8531 series toggle switch features standard 6-32 UNC-2A screw terminals, watertight seal per MIL-STD-108E and designed to meet IP68.
- Environmentally sealed
- UL recognized and CSA certified
- 50000 Operations at rated load life
- 100000 operations Mechanical life
Applications
Defence, Military & Aerospace
Technical Specifications
| Switch Operation | (On)-Off-(On) |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | - |
| Contact Voltage AC Nom | 115V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | DPDT |
|---|---|
| Product Range | 8531 Series |
| Contact Current Max | 20A |
| Switch Terminals | Screw |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 8531K2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
