Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFT
Manufacturer Part NoLSH14Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54X1947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $56.280 |
| 5+ | $52.070 |
| 10+ | $49.590 |
| 25+ | $46.780 |
| 50+ | $43.280 |
| 100+ | $40.470 |
Price for:Each
Minimum: 1
Multiple: 1
$56.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFT
Manufacturer Part NoLSH14Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54X1947
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
External Diameter26mm
Battery Capacity5.8Ah
External Height50.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
Battery Type / SizeC
External Depth-
Weight51g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
5.8Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
C
External Diameter
26mm
External Height
50.4mm
Pack Quantity
1
Battery Type / Size
C
Weight
51g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
Product traceability
