Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAGAB
Manufacturer Part NoVOLTSTICK CIECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38K9328
Product RangeVolt Stick Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.020 |
| 5+ | $30.590 |
| 10+ | $30.130 |
| 20+ | $28.950 |
Price for:Each
Minimum: 1
Multiple: 1
$31.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAGAB
Manufacturer Part NoVOLTSTICK CIECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38K9328
Product RangeVolt Stick Series
Technical Datasheet
Voltage Measuring Range AC230V to 1kV
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product RangeVolt Stick Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Measuring Range AC
230V to 1kV
Operating Temperature Min
-
Product Range
Volt Stick Series
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
