Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part No123421-031Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75M0618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $76.870 |
| 250+ | $66.130 |
Price for:Each
Minimum: 100
Multiple: 100
$7,687.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part No123421-031Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75M0618
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage26VDC
Holding Force5.4lbf
Coil Resistance12.95ohm
Coil Power Continuous5W
External Diameter25.4mm
External Length13.46mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
26VDC
Coil Resistance
12.95ohm
External Diameter
25.4mm
Product Range
-
Solenoid Duty Cycle
Continuous
Holding Force
5.4lbf
Coil Power Continuous
5W
External Length
13.46mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
