Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NST7ULCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48M4426
Product RangeV4NS Series
Your Part Number
3,193 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.820 |
| 25+ | $3.560 |
| 50+ | $3.260 |
| 100+ | $3.030 |
| 250+ | $2.760 |
| 500+ | $2.470 |
| 1000+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NST7ULCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48M4426
Product RangeV4NS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeV4NS Series
Contact Voltage AC Nom250V
Operating Force Max9ozf
SVHCNo SVHC (15-Jan-2019)
Product Overview
The V4NST7UL is a single-pole double-throw (SPDT) Snap-action Microswitch with silver-plated contacts and plain polyacetal (POM) plunger actuator. This V4N series subminiature safety interlock switch features solder termination and flame retardant glass fiber reinforced nylon housing.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V4NS Series
Operating Force Max
9ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for V4NST7UL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
