Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoXGG2-88-Z1Copy
Newark Part No.51P3635
Product RangeXG Series
Your Part Number
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.580 |
| 25+ | $6.210 |
| 50+ | $5.820 |
| 100+ | $5.580 |
| 250+ | $5.080 |
| 500+ | $4.470 |
| 1000+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXGG2-88-Z1Copy
Newark Part No.51P3635
Product RangeXG Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeXG Series
Contact Voltage AC Nom250V
Operating Force Max11.43ozf
SVHCNo SVHC (15-Jan-2019)
Product Overview
The XGG2-88-Z1 is a miniature change-over Snap Action Microswitch with Faston terminals and a stainless steel plunger actuator. The snap action microswitch has fine silver-plated contacts and melamine-formaldehyde thermosetting housing. The microswitch features side mounting through mounting holes, long mechanical and electrical life.
- IP40 Protection rating (enclosure)
- -40 to +150°C Temperature range
- UL approval
Applications
Logistics, HVAC, Industrial, Automation & Process Control
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
XG Series
Operating Force Max
11.43ozf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
