Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoXP52Z11Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31P7410
Product RangeXP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 10+ | $6.500 |
| 25+ | $6.060 |
| 50+ | $5.540 |
| 100+ | $5.160 |
| 250+ | $4.690 |
| 500+ | $4.190 |
| 1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXP52Z11Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31P7410
Product RangeXP Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom30V
Product RangeXP Series
Contact Voltage AC Nom400V
Operating Force Max10.8ozf
SVHCNo SVHC (15-Jan-2019)
Product Overview
The XP52Z11 is a double break Snap-action Microswitch with Faston terminals, straight plunger actuator and NO circuit. The snap-action microswitch has silver nickel plated contacts and glass fibre reinforced nylon housing. The microswitch features screw mounting holes and long over-travel plunger.
- IP40 Protection rating (enclosure)
- -20 to +140°C Temperature range
- UL approval
Applications
Automation & Process Control, Security, Industrial, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
XP Series
Operating Force Max
10.8ozf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
400V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for XP52Z11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
