Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoXP52Z11Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y9047
Product RangeXP Series
Your Part Number
3,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $5.470 |
| 25+ | $5.200 |
| 50+ | $4.920 |
| 100+ | $4.720 |
| 250+ | $4.320 |
| 500+ | $3.960 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXP52Z11Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y9047
Product RangeXP Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom30VDC
Product RangeXP Series
Contact Voltage AC Nom400VAC
Operating Force Max10ozf
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
XP Series
Operating Force Max
10ozf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
400VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for XP52Z11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
