Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT102-VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8715
Product RangeAMT10 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $33.440 |
Price for:Each
Minimum: 250
Multiple: 250
$8,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT102-VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8715
Product RangeAMT10 Series
Technical Datasheet
Encoder TechnologyCapacitive
Encoder TypeIncremental
Encoder Resolution2048PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputQuadrature
Encoder MountingMotor
Product RangeAMT10 Series
Rotational Speed Max15000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.6VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
Termination6 Pin Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
2048PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
AMT10 Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5VDC
Operating Temperature Max
100°C
Termination
6 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Speed Max
15000rpm
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
3.6VDC
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AMT102-V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
