Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT212F-VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8842
Product RangeAMT21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $78.040 |
| 250+ | $75.680 |
Price for:Each
Minimum: 100
Multiple: 100
$7,804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT212F-VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8842
Product RangeAMT21 Series
Technical Datasheet
Encoder TechnologyCapacitive
Encoder TypeAbsolute
Encoder Resolution16384PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputRS485
Encoder MountingMotor
Product RangeAMT21 Series
Rotational Speed Max4000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.8VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max105°C
IP Rating-
Termination6 Pin Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
16384PPR
Orientation
Horizontal
Encoder Output
RS485
Product Range
AMT21 Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5VDC
Operating Temperature Max
105°C
Termination
6 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Speed Max
4000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
3.8VDC
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AMT212F-V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
