Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1232-04A-02MST-1M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9711
Product RangeCDM1232 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.300 |
| 10+ | $22.470 |
| 25+ | $21.790 |
| 50+ | $21.160 |
| 100+ | $19.490 |
| 500+ | $17.700 |
Price for:Each
Minimum: 1
Multiple: 1
$25.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1232-04A-02MST-1M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9711
Product RangeCDM1232 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeCDM1232 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
CDM1232 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
