Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-40277-44-L200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN1509
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 10+ | $10.940 |
| 25+ | $10.400 |
| 50+ | $9.850 |
| 100+ | $9.450 |
| 250+ | $8.670 |
| 500+ | $7.970 |
| 1000+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-40277-44-L200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN1509
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom4W
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRectangular
Product Dimensions40mm x 27.06mm x 7.95mm
Frequency Range880Hz to 10kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
4W
Sound Pressure Level (SPL)
90dB
Product Dimensions
40mm x 27.06mm x 7.95mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
Resonant Frequency
1.1kHz
Speaker Shape
Rectangular
Frequency Range
880Hz to 10kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
