Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-0140-313Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1491
Product RangeCFM-25CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.330 |
| 10+ | $12.700 |
| 25+ | $12.070 |
| 50+ | $11.460 |
| 100+ | $11.000 |
| 250+ | $10.110 |
| 500+ | $9.310 |
| 1000+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-0140-313Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1491
Product RangeCFM-25CF Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth7mm
Bearing TypeomniCOOL
Air Flow - CFM3.09CFM
Noise Rating31.4dBA
Power Rating1.15W
Rated Speed14000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating230mA
IP Rating-
IP Rating-
Air Flow - m3/min0.087m³/min
Static Pressure0.25Inch-H2O
Product RangeCFM-25CF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
omniCOOL
Noise Rating
31.4dBA
Rated Speed
14000rpm
Current Rating
230mA
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
7mm
Air Flow - CFM
3.09CFM
Power Rating
1.15W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
0.087m³/min
Product Range
CFM-25CF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
