Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225V-139-416-20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AN1708
Product RangeCFM-92V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $16.750 |
| 2500+ | $16.240 |
| 5000+ | $15.760 |
Price for:Each
Minimum: 1000
Multiple: 1000
$16,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225V-139-416-20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AN1708
Product RangeCFM-92V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM65CFM
Noise Rating41.6dBA
Power Rating3.18W
Rated Speed3900rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating265mA
IP Rating-
Air Flow - m3/min1.841m³/min
Static Pressure0.25Inch-H2O
Product RangeCFM-92V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
omniCOOL
Noise Rating
41.6dBA
Rated Speed
3900rpm
Current Rating
265mA
Air Flow - m3/min
1.841m³/min
Product Range
CFM-92V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
65CFM
Power Rating
3.18W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CFM-9225V-139-416-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
