Print Page
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $91.280 |
| 1000+ | $88.660 |
Price for:Each
Minimum: 500
Multiple: 500
$45,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A751BF-245-588-22Copy
Newark Part No.11AN1720
Product RangeCFM-A7BF
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51.5mm
Bearing TypeDual Ball Bearing
Air Flow - CFM324.9CFM
Noise Rating58.8dBA
Power Rating51.84W
Rated Speed4500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating2.16A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure1.07Inch-H2O
Product RangeCFM-A7BF
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Dual Ball Bearing
Noise Rating
58.8dBA
Rated Speed
4500rpm
Current Rating
2.16A
IP Rating
-
Static Pressure
1.07Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51.5mm
Air Flow - CFM
324.9CFM
Power Rating
51.84W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-A7BF
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

