Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPT-9019B-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel59AM1630RL
Cut Tape59AM1630
Your Part Number
440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.280 | $6.40 |
| Total Price | $6.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.280 |
| 10+ | $0.972 |
| 15+ | $0.925 |
| 25+ | $0.878 |
| 50+ | $0.814 |
| 125+ | $0.756 |
| 250+ | $0.687 |
| 500+ | $0.641 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-9019B-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel59AM1630RL
Cut Tape59AM1630
Tones-
Sound Pressure Level (SPL)75dB
Resonant Frequency4kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.012µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 25V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 25V p-p
Operating Temperature Max
85°C
SVHC
To Be Advised
Sound Pressure Level (SPL)
75dB
Transducer Mounting
Surface Mount
Capacitance
0.012µF
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
