Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCUSA-T601-150-2400-THCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN3247
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.690 |
| 25+ | $4.460 |
| 50+ | $4.310 |
| 100+ | $3.930 |
| 250+ | $3.830 |
| 500+ | $3.720 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-T601-150-2400-THCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN3247
Technical Datasheet
Sensing Range Min-
Sensing Range Max15m
Beam Angle60°
Switching Frequency25kHz
External Diameter24mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
-
Beam Angle
60°
External Diameter
24mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
15m
Switching Frequency
25kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
