Print Page
CUSA-T80-120-2200-W
Ultrasonic Sensor, 80 °, 30.5 kHz Frequency, 0m to 12m Sensing Range, -20 °C to 80°C
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CUSA-T80-120-2200-WCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AN3255 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $2.170 |
| 500+ | $1.870 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 400
Multiple: 400
$868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CUSA-T80-120-2200-WCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AN3255 |
| Technical Datasheet | |
| Sensing Range Min | 0m |
| Sensing Range Max | 12m |
| Beam Angle | 80° |
| Switching Frequency | 30.5kHz |
| External Diameter | 9.8mm |
| Sensitivity (dB) | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 80°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Range Min | 0m |
|---|---|
| Beam Angle | 80° |
| External Diameter | 9.8mm |
| Operating Temperature Min | -20°C |
| Product Range | - |
| Sensing Range Max | 12m |
|---|---|
| Switching Frequency | 30.5kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 80°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
