Print Page
CUSA-TR09-02-1000-TH67
Ultrasonic Sensor, 9 °, 200 kHz Frequency, 100mm to 2m Sensing Range, -40 °C to 80°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CUSA-TR09-02-1000-TH67Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AN3226 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $26.180 |
| 250+ | $25.390 |
Price for:Each
Minimum: 100
Multiple: 100
$2,618.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CUSA-TR09-02-1000-TH67Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AN3226 |
| Technical Datasheet | |
| Sensing Range Min | 100mm |
| Sensing Range Max | 2m |
| Beam Angle | 9° |
| Switching Frequency | 200kHz |
| External Diameter | 19mm |
| Sensitivity (dB) | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Range Min | 100mm |
|---|---|
| Beam Angle | 9° |
| External Diameter | 19mm |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Sensing Range Max | 2m |
|---|---|
| Switching Frequency | 200kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 80°C |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for CUSA-TR09-02-1000-TH67
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
