Print Page
CUSA-TR65-065-2200-W68
Ultrasonic Sensor, 120 °, 40 kHz Frequency, 400mm to 6.5m Sensing Range, -40 °C to 80°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CUSA-TR65-065-2200-W68Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN3241 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $3.920 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 500
Multiple: 500
$1,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CUSA-TR65-065-2200-W68Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN3241 |
| Technical Datasheet | |
| Sensing Range Min | 400mm |
| Sensing Range Max | 6.5m |
| Beam Angle | 120° |
| Switching Frequency | 40kHz |
| External Diameter | 14mm |
| Sensitivity (dB) | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Range Min | 400mm |
|---|---|
| Beam Angle | 120° |
| External Diameter | 14mm |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Sensing Range Max | 6.5m |
|---|---|
| Switching Frequency | 40kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 80°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
