Print Page
CUSP-T80-18-2400-TH
Ultrasonic Sensor, 80 °, 40 kHz Frequency, 200mm to 18m Sensing Range, -20 °C to 70°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CUSP-T80-18-2400-THCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AN3271 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $2.330 |
| 500+ | $2.110 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 250
Multiple: 250
$582.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CUSP-T80-18-2400-THCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AN3271 |
| Technical Datasheet | |
| Sensing Range Min | 200mm |
| Sensing Range Max | 18m |
| Beam Angle | 80° |
| Switching Frequency | 40kHz |
| External Diameter | 16.5mm |
| Sensitivity (dB) | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Range Min | 200mm |
|---|---|
| Beam Angle | 80° |
| External Diameter | 16.5mm |
| Operating Temperature Min | -20°C |
| Product Range | - |
| Sensing Range Max | 18m |
|---|---|
| Switching Frequency | 40kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
