Print Page
CUSP-TR80-15-2500-TH
Ultrasonic Sensor, 80 °, 40 kHz Frequency, 200mm to 15m Sensing Range, -20 °C to 80°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCUSP-TR80-15-2500-THCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN3267
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.820 |
| 25+ | $2.770 |
| 50+ | $2.720 |
| 100+ | $2.530 |
| 250+ | $2.430 |
| 500+ | $2.330 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSP-TR80-15-2500-THCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN3267
Technical Datasheet
Sensing Range Min200mm
Sensing Range Max15m
Beam Angle80°
Switching Frequency40kHz
External Diameter9.8mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
200mm
Beam Angle
80°
External Diameter
9.8mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
15m
Switching Frequency
40kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
