Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoDS01-254-L-01BECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3395
Product RangeDS01-254 Series
Your Part Number
1,920 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1920+ | $0.350 |
| 5000+ | $0.335 |
| 10000+ | $0.326 |
Price for:Each
Minimum: 1920
Multiple: 1920
$672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS01-254-L-01BECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3395
Product RangeDS01-254 Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS01-254 Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
DS01-254 Series
SVHC
To Be Advised
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for DS01-254-L-01BE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
