Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-1-05BK-SMTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3460
Product RangeDS04-254-SMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 990+ | $0.931 |
| 5000+ | $0.894 |
| 10000+ | $0.867 |
Price for:Each
Minimum: 990
Multiple: 990
$921.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-1-05BK-SMTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3460
Product RangeDS04-254-SMT Series
Technical Datasheet
No. of Circuits5Circuits
Switch Actuator StyleRaised Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS04-254-SMT Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Product Overview
DS04-254-1-05BK-SMT is a DS04-254-SMT series DIP switch.
- Surface mount, 2.54mm (0.10") pitch
- Raised actuator
- Maximum rated voltage (per pole) is 24V DC switching, 50V DC non-switching
- Maximum rated current (per pole) is 25mA switching, 100mA non-switching
- Withstanding voltage is 500V AC typ at for 1 minute
- Initial contact resistance is 50mohm maximum
- Insulation resistance is 100Mohm minimum at 500V DC
- Operating temperature range from -40 to 85°C
Technical Specifications
No. of Circuits
5Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS04-254-SMT Series
SVHC
To Be Advised
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for DS04-254-1-05BK-SMT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
