Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-04BK-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3527
Product RangeDS05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $1.370 |
| 5000+ | $1.280 |
| 10000+ | $1.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-04BK-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3527
Product RangeDS05 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS05 Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS05 Series
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Alternatives for DS05-127-2-04BK-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
