Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoFGP-920Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3659
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $2.810 |
| 10000+ | $2.690 |
| 25000+ | $2.600 |
Price for:Each
Minimum: 400
Multiple: 400
$1,124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoFGP-920Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3659
Technical Datasheet
Fan Guard TypePlastic
For Use With92 mm Fans
Fixing Centers82.5mm
Color / FinishBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
82.5mm
Product Range
-
For Use With
92 mm Fans
Color / Finish
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FGP-920
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
