Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-025Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM2842
Your Part Number
487 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.895 |
| 10+ | $0.791 |
| 25+ | $0.725 |
| 50+ | $0.683 |
| 100+ | $0.646 |
| 500+ | $0.603 |
| 1000+ | $0.567 |
| 2500+ | $0.528 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-025Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM2842
GenderJack
Current Rating3A
Pin Diameter-
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter1.45mm
Barrel Outer Diameter7mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
PCB Mount
Barrel Inner Diameter
1.45mm
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
3A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
7mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
