Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPRY4-12V-900-1A-EFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM7951
Product RangePRY4 Series
Your Part Number
361 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.760 |
| 25+ | $2.590 |
| 50+ | $2.490 |
| 100+ | $2.470 |
| 250+ | $2.440 |
| 500+ | $2.350 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPRY4-12V-900-1A-EFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM7951
Product RangePRY4 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current40A
Product RangePRY4 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance160ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
PRY4-12V-900-1A-EF is a PRY4 series power relay.
- Class F coil insulation system, epoxy sealed
- 12V DC typical coil voltage
- 160 ohm ±10% coil resistance
- 9.00V DC minimum operating voltage
- 0.60V DC max release voltage
- 0.90W typical coil power
- Ag alloy contact material
- UL/cUL 508 safety approvals
- Operating temperature range from -40 to 105°C
- 100Mohm minimum insulation resistance at 500V DC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
40A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
PRY4 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
